
FA-118T 24.0000MD30Z-AL | |
|---|---|
DigiKey Part Number | FA-118T24.0000MD30Z-AL-ND |
Manufacturer | |
Manufacturer Product Number | FA-118T 24.0000MD30Z-AL |
Description | CRYSTAL 24.0000MHZ 9.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 9.5pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 24.0000MD30Z-AL Models |
Category | Load Capacitance 9.5pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 9,28820 | kr 928,82 |
| Unit Price without VAT: | kr 9,28820 |
|---|---|
| Unit Price with VAT: | kr 11,61025 |

