
B72660M0271K072 | |
|---|---|
DigiKey Part Number | 495-2390-2-ND - Tape & Reel (TR) 495-2390-1-ND - Cut Tape (CT) 495-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0271K072 |
Description | VARISTOR 430V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0271K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 5,23700 | kr 52,37 |
| 25 | kr 4,71120 | kr 117,78 |
| 100 | kr 4,12820 | kr 412,82 |
| 250 | kr 3,85032 | kr 962,58 |
| 500 | kr 3,68264 | kr 1 841,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,17685 | kr 3 176,85 |
| 2 000 | kr 3,07508 | kr 6 150,16 |
| 3 000 | kr 3,02416 | kr 9 072,48 |
| 5 000 | kr 2,96767 | kr 14 838,35 |
| 7 000 | kr 2,93467 | kr 20 542,69 |
| 10 000 | kr 2,90294 | kr 29 029,40 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |










