NTC Thermistor 1k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0805 (2012 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57421V2102H062

DigiKey Part Number
495-7445-2-ND - Tape & Reel (TR)
495-7445-1-ND - Cut Tape (CT)
495-7445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57421V2102H062
Description
THERMISTOR NTC 1KOHM 3940K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57421V2102H062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3940K
Manufacturer
TDK
B25/85
3980K
Series
B25/100
4000K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
1k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,56000kr 4,56
5kr 3,94200kr 19,71
10kr 3,73100kr 37,31
25kr 3,47400kr 86,85
50kr 3,30260kr 165,13
100kr 3,14380kr 314,38
500kr 2,82524kr 1 412,62
1 000kr 2,70710kr 2 707,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,32003kr 6 960,09
6 000kr 2,23400kr 13 404,00
9 000kr 2,18704kr 19 683,36
15 000kr 2,13116kr 31 967,40
21 000kr 2,09627kr 44 021,67
30 000kr 2,06084kr 61 825,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,56000
Unit Price with VAT:kr 5,70000