
B32529C0223M189 | |
|---|---|
DigiKey Part Number | 495-B32529C0223M189TR-ND - Tape & Reel (TR) 495-B32529C0223M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0223M189 |
Description | CAP FILM 0.022UF 20% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0223M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,56900 | kr 15,69 |
| 50 | kr 1,13860 | kr 56,93 |
| 100 | kr 1,00720 | kr 100,72 |
| 500 | kr 0,78604 | kr 393,02 |
| 1 000 | kr 0,71781 | kr 717,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | kr 0,58857 | kr 1 648,00 |
| 5 600 | kr 0,54985 | kr 3 079,16 |
| 8 400 | kr 0,53045 | kr 4 455,78 |
| 14 000 | kr 0,50898 | kr 7 125,72 |
| 19 600 | kr 0,49642 | kr 9 729,83 |
| 28 000 | kr 0,48434 | kr 13 561,52 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

