8.2 mH Unshielded Drum Core, Wirewound Inductor 54 mA 80.6Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1825J000

DigiKey Part Number
495-B82442T1825J000TR-ND - Tape & Reel (TR)
495-B82442T1825J000CT-ND - Cut Tape (CT)
495-B82442T1825J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1825J000
Description
FIXED IND 8.2MH 54MA 80.6 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 mH Unshielded Drum Core, Wirewound Inductor 54 mA 80.6Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1825J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80.6Ohm Max
Series
Q @ Freq
30 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
600kHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
252 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
115mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,58000kr 8,58
10kr 7,08900kr 70,89
25kr 6,55400kr 163,85
50kr 6,18000kr 309,00
100kr 5,82600kr 582,60
250kr 5,38992kr 1 347,48
500kr 5,08230kr 2 541,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 4,18945kr 6 284,18
3 000kr 3,95091kr 11 852,73
4 500kr 3,81786kr 17 180,37
7 500kr 3,80319kr 28 523,92
Manufacturers Standard Package
Unit Price without VAT:kr 8,58000
Unit Price with VAT:kr 10,72500