
B82432T1223K000 | |
|---|---|
DigiKey Part Number | 495-1758-2-ND - Tape & Reel (TR) 495-1758-1-ND - Cut Tape (CT) 495-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1223K000 |
Description | FIXED IND 22UH 450MA 700 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 5,26400 | kr 52,64 |
| 25 | kr 4,87160 | kr 121,79 |
| 50 | kr 4,59440 | kr 229,72 |
| 100 | kr 4,33160 | kr 433,16 |
| 250 | kr 4,00724 | kr 1 001,81 |
| 500 | kr 3,77824 | kr 1 889,12 |
| 1 000 | kr 3,56248 | kr 3 562,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,98249 | kr 7 456,22 |
| 5 000 | kr 2,81271 | kr 14 063,55 |
| 7 500 | kr 2,73579 | kr 20 518,43 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |


