4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A0472J289

DigiKey Part Number
495-4858-1-ND - Cut Tape (CT)
495-4858-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A0472J289
Description
CAP FILM 4700PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A0472J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 208
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
10kr 4,72600kr 47,26
50kr 3,63280kr 181,64
100kr 3,29620kr 329,62
500kr 2,72890kr 1 364,45
Tape & Box (TB)
QuantityUnit PriceExt Price
1 600kr 2,26213kr 3 619,41
3 200kr 2,14550kr 6 865,60
4 800kr 2,08708kr 10 017,98
8 000kr 2,02232kr 16 178,56
11 200kr 1,98446kr 22 225,95
16 000kr 1,94804kr 31 168,64
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000