0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0223M189

DigiKey Part Number
495-B32529C0223M189TR-ND - Tape & Reel (TR)
495-B32529C0223M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0223M189
Description
CAP FILM 0.022UF 20% 63VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0223M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 146
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,56900kr 15,69
50kr 1,13860kr 56,93
100kr 1,00720kr 100,72
500kr 0,78604kr 393,02
1 000kr 0,71781kr 717,81
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800kr 0,58857kr 1 648,00
5 600kr 0,54985kr 3 079,16
8 400kr 0,53045kr 4 455,78
14 000kr 0,50898kr 7 125,72
19 600kr 0,49642kr 9 729,83
28 000kr 0,48434kr 13 561,52
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250