


ULP40-1230 | |
|---|---|
DigiKey Part Number | 179-ULP40-1230-ND |
Manufacturer | |
Manufacturer Product Number | ULP40-1230 |
Description | AC/DC CONVERTER 30V 40W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ULP40-1230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 288,80000 | kr 288,80 |
| 5 | kr 275,05400 | kr 1 375,27 |
| 10 | kr 269,34200 | kr 2 693,42 |
| 25 | kr 261,96640 | kr 6 549,16 |
| 50 | kr 256,52440 | kr 12 826,22 |
| 128 | kr 249,32313 | kr 31 913,36 |
| 256 | kr 244,14379 | kr 62 500,81 |
| Unit Price without VAT: | kr 288,80000 |
|---|---|
| Unit Price with VAT: | kr 361,00000 |



