



MULP40-1315 | |
|---|---|
DigiKey Part Number | 179-MULP40-1315-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1315 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 309,10000 | kr 309,10 |
| 5 | kr 294,43000 | kr 1 472,15 |
| 10 | kr 288,31300 | kr 2 883,13 |
| 25 | kr 280,42400 | kr 7 010,60 |
| 50 | kr 274,59620 | kr 13 729,81 |
| 128 | kr 266,88734 | kr 34 161,58 |
| 256 | kr 261,34293 | kr 66 903,79 |
| Unit Price without VAT: | kr 309,10000 |
|---|---|
| Unit Price with VAT: | kr 386,37500 |



