
PTP33B-AA7M1FGB3CJ | |
|---|---|
DigiKey Part Number | 4614-PTP33B-AA7M1FGB3CJ-ND |
Manufacturer | |
Manufacturer Product Number | PTP33B-AA7M1FGB3CJ |
Description | PRESSURE SEN - GAUGE/ABSOLUTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±6PSI (±41.37kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1 1/2" (38.1mm) Tri Clamp |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 24PSI (165.47kPa) |
Operating Pressure ±6PSI (±41.37kPa) | Operating Temperature -40°C ~ 70°C |
Output Type Analog Current, PNP | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 491,38000 | kr 5 491,38 |
| Unit Price without VAT: | kr 5 491,38000 |
|---|---|
| Unit Price with VAT: | kr 6 864,22500 |

