
E1512S.41.03 | |
|---|---|
DigiKey Part Number | E1512S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1512S.41.03 |
Description | CABLE 2COND 16AWG RED 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 186,20000 | kr 186,20 |
| 2 | kr 177,35500 | kr 354,71 |
| 3 | kr 172,30333 | kr 516,91 |
| 5 | kr 166,16800 | kr 830,84 |
| 7 | kr 162,22143 | kr 1 135,55 |
| 10 | kr 158,13100 | kr 1 581,31 |
| 25 | kr 148,01320 | kr 3 700,33 |
| 50 | kr 140,72380 | kr 7 036,19 |
| 100 | kr 133,72910 | kr 13 372,91 |
| Unit Price without VAT: | kr 186,20000 |
|---|---|
| Unit Price with VAT: | kr 232,75000 |

