Diac/Sidac Thyristor 75 ~ 90V DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0820S1URP

DigiKey Part Number
F6673TR-ND - Tape & Reel (TR)
F6673CT-ND - Cut Tape (CT)
F6673DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K0820S1URP
Description
DIAC/SIDAC 75-90V 1A DO-214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 75 ~ 90V DO-214AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
75 ~ 90V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 814
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,38000kr 13,38
10kr 8,48900kr 84,89
100kr 5,67090kr 567,09
500kr 4,46102kr 2 230,51
1 000kr 4,07174kr 4 071,74
2 000kr 3,74428kr 7 488,56
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,60425kr 18 021,25
Manufacturers Standard Package
Unit Price without VAT:kr 13,38000
Unit Price with VAT:kr 16,72500