
6355-0002-33 | |
|---|---|
DigiKey Part Number | 4414-6355-0002-33-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0002-33 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 137,30000 | kr 137,30 |
| 10 | kr 116,64800 | kr 1 166,48 |
| 30 | kr 107,94767 | kr 3 238,43 |
| 50 | kr 104,12560 | kr 5 206,28 |
| 100 | kr 99,15620 | kr 9 915,62 |
| 250 | kr 92,95272 | kr 23 238,18 |
| 500 | kr 88,52070 | kr 44 260,35 |
| 1 000 | kr 84,30118 | kr 84 301,18 |
| Unit Price without VAT: | kr 137,30000 |
|---|---|
| Unit Price with VAT: | kr 171,62500 |

