Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3020XSO8A+

DigiKey Part Number
2651-V3020XSO8A+-ND
Manufacturer
Manufacturer Product Number
V3020XSO8A+
Description
IC RTC CLK/CALENDAR SER 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
1B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
1.2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
7µA @ 5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.