
EM9304V141LF28B | |
|---|---|
DigiKey Part Number | 2651-EM9304V141LF28BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9304V141LF28B |
Description | IC RF TXRX+MCU 802.15.4 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6.2dBm | |
Sensitivity | -94dBm | |
Memory Size | 128kB RAM, 136kB ROM | |
Serial Interfaces | GPIO, HCI, I2C, JTAG, SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.05V ~ 1.9V | |
Current - Receiving | 3mA ~ 5.8mA | |
Current - Transmitting | 2.2mA ~ 14.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 16,83042 | kr 42 076,05 |
| 5 000 | kr 16,21558 | kr 81 077,90 |
| Unit Price without VAT: | kr 16,83042 |
|---|---|
| Unit Price with VAT: | kr 21,03803 |

