New at DigiKey
Image for CBM-160X-UV-Y32-Q380-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-160X-UV-Y32-Q380-21

DigiKey Part Number
1214-CBM-160X-UV-Y32-Q380-21-ND
Manufacturer
Manufacturer Product Number
CBM-160X-UV-Y32-Q380-21
Description
CBM-160X-UV-Y32-Q380-21
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 13.8V 12A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
12A
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm (380nm ~ 390nm)
Voltage - Forward (Vf) (Typ)
13.8V
Viewing Angle
-
Orientation
Top View
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.