SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0791-301

DigiKey Part Number
24-142-0791-301-ND
Manufacturer
Manufacturer Product Number
142-0791-301
Description
SMA JACK, SOLDERLESS PCB MOUNT,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
142-0791-301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
0.62dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 901,91000kr 901,91
10kr 766,63200kr 7 666,32
25kr 718,67040kr 17 966,76
50kr 684,40940kr 34 220,47
100kr 651,79170kr 65 179,17
Manufacturers Standard Package
Unit Price without VAT:kr 901,91000
Unit Price with VAT:kr 1 127,38750