
745-068-540-201 | |
|---|---|
cms-digikey-product-number | 151-745-068-540-201-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 745-068-540-201 |
cms-description | CONN EDGE DUAL FMALE 68POS 0.100 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 68 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
cms-eda-cad-models | 745-068-540-201 Models |
cms-category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit, Wire Wrap |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 34 | Color Black |
Number of Positions 68 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | kr 80,39640 | kr 2 009,91 |
| Unit Price without VAT: | kr 80,39640 |
|---|---|
| Unit Price with VAT: | kr 100,49550 |

