
634-062-363-555 | |
|---|---|
DigiKey Part Number | 151-634-062-363-555-ND |
Manufacturer | |
Manufacturer Product Number | 634-062-363-555 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-062-363-555 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 95,71780 | kr 4 785,89 |
| Unit Price without VAT: | kr 95,71780 |
|---|---|
| Unit Price with VAT: | kr 119,64725 |

