44 Position D-Sub, High Density Plug, Male Pins Connector
cms-photo-disclaimer

633-044-363-545

cms-digikey-product-number
151-633-044-363-545-ND
cms-manufacturer
cms-manufacturer-product-number
633-044-363-545
cms-description
CONN D-SUB HD PLG 44POS R/A SLDR
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
44 Position D-Sub, High Density Plug, Male Pins Connector
cms-datasheet
 cms-datasheet
cms-eda-cad-models
633-044-363-545 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantitycms-unit-pricecms-ext-price
50kr 77,62660kr 3 881,33
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 77,62660
Unit Price with VAT:kr 97,03325