7 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
cms-photo-disclaimer

895-007-521-404

cms-digikey-product-number
151-895-007-521-404-ND
cms-manufacturer
cms-manufacturer-product-number
895-007-521-404
cms-description
CONN EDGE SINGLE FML 7POS 0.100
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
7 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
cms-eda-cad-models
895-007-521-404 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Solder
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Single Edge
Contact Type
Cantilever
Gender
Female
Color
Black
Number of Positions/Bay/Row
7
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Number of Positions
7
Operating Temperature
-40°C ~ 125°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
1
Termination Rows
1
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Single
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
25kr 142,50640kr 3 562,66
cms-manufacturer-standard-package
Unit Price without VAT:kr 142,50640
Unit Price with VAT:kr 178,13300