
627-W25-220-012 | |
|---|---|
DigiKey Part Number | 151-627-W25-220-012-ND |
Manufacturer | |
Manufacturer Product Number | 627-W25-220-012 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-W25-220-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A per Contact |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 153,63000 | kr 153,63 |
| 10 | kr 130,57000 | kr 1 305,70 |
| 36 | kr 119,28444 | kr 4 294,24 |
| 72 | kr 113,59278 | kr 8 178,68 |
| 108 | kr 110,38954 | kr 11 922,07 |
| 252 | kr 103,98921 | kr 26 205,28 |
| 504 | kr 99,03107 | kr 49 911,66 |
| Unit Price without VAT: | kr 153,63000 |
|---|---|
| Unit Price with VAT: | kr 192,03750 |

