
622-009-368-555 | |
|---|---|
DigiKey Part Number | 151-622-009-368-555-ND |
Manufacturer | |
Manufacturer Product Number | 622-009-368-555 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-009-368-555 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Filter, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 25,73080 | kr 1 286,54 |
| Unit Price without VAT: | kr 25,73080 |
|---|---|
| Unit Price with VAT: | kr 32,16350 |

