
396-068-555-201 | |
|---|---|
DigiKey Part Number | 151-396-068-555-201-ND |
Manufacturer | |
Manufacturer Product Number | 396-068-555-201 |
Description | CONN EDGE DUAL FMALE 68POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 396-068-555-201 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder Eyelet(s) |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 34 | Color Black |
Number of Positions 68 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.125" (3.18mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 107,36440 | kr 2 684,11 |
| Unit Price without VAT: | kr 107,36440 |
|---|---|
| Unit Price with VAT: | kr 134,20550 |

