28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
356-014-500-102
356-014-500-102

356-014-500-102

DigiKey Part Number
151-356-014-500-102-ND
Manufacturer
Manufacturer Product Number
356-014-500-102
Description
CONN EDGE DUAL FMALE 28POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
356-014-500-102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
EDAC Inc.
Termination
Solder Eyelet(s)
Series
Contact Material
Copper Alloy
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Cantilever
Gender
Female
Color
Black
Number of Positions/Bay/Row
14
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Number of Positions
28
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
1
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 114,40000kr 114,40
10kr 97,20700kr 972,07
25kr 91,11800kr 2 277,95
50kr 86,76620kr 4 338,31
100kr 82,62520kr 8 262,52
250kr 77,45512kr 19 363,78
500kr 73,76190kr 36 880,95
1 000kr 70,24550kr 70 245,50
Manufacturers Standard Package
Unit Price without VAT:kr 114,40000
Unit Price with VAT:kr 143,00000