44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322-044-522-258

DigiKey Part Number
322-044-522-258-ND
Manufacturer
Manufacturer Product Number
322-044-522-258
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
322-044-522-258 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
22
Number of Positions
44
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
Card Guides
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Gray
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polycarbonate (PC), Glass Filled
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
25kr 257,40640kr 6 435,16
Unit Price without VAT:kr 257,40640
Unit Price with VAT:kr 321,75800