
ECS-.327-12.5-13X-C | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-13X-C-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-13X-C |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 2,57300 | kr 25,73 |
| 25 | kr 2,43040 | kr 60,76 |
| 50 | kr 2,33000 | kr 116,50 |
| 100 | kr 2,23330 | kr 223,33 |
| 250 | kr 2,11180 | kr 527,95 |
| 500 | kr 2,02442 | kr 1 012,21 |
| 1 000 | kr 1,94067 | kr 1 940,67 |
| 3 000 | kr 1,81495 | kr 5 444,85 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

