6.144 MHz ±30ppm Crystal 32pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-61-32-18-TR

DigiKey Part Number
XC591TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-61-32-18-TR
Description
CRYSTAL 6.1440MHZ 32PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 32pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-61-32-18-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6.144 MHz
Supplier Device Package
4-SMD (11.8x5.5)
Frequency Stability
±100ppm
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 28,09915kr 28 099,15
Manufacturers Standard Package
Unit Price without VAT:kr 28,09915
Unit Price with VAT:kr 35,12394