4.9152 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-S-5PX-TR

DigiKey Part Number
XC1239TR-ND - Tape & Reel (TR)
XC1239CT-ND - Cut Tape (CT)
XC1239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-49-S-5PX-TR
Description
CRYSTAL 4.9152MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,88000kr 3,88
10kr 3,35900kr 33,59
25kr 3,17760kr 79,44
50kr 3,04480kr 152,24
100kr 2,91940kr 291,94
250kr 2,76032kr 690,08
500kr 2,64628kr 1 323,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,53675kr 2 536,75
2 000kr 2,43180kr 4 863,60
3 000kr 2,37245kr 7 117,35
5 000kr 2,29975kr 11 498,75
7 000kr 2,25310kr 15 771,70
10 000kr 2,20469kr 22 046,90
Manufacturers Standard Package
Unit Price without VAT:kr 3,88000
Unit Price with VAT:kr 4,85000