4.9152 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-S-5PX-TR

DigiKey Part Number
XC1239TR-ND - Tape & Reel (TR)
XC1239CT-ND - Cut Tape (CT)
XC1239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-49-S-5PX-TR
Description
CRYSTAL 4.9152MHZ SERIES SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-S-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,88000kr 3,88
10kr 3,35900kr 33,59
25kr 3,17760kr 79,44
50kr 3,04480kr 152,24
100kr 2,91940kr 291,94
250kr 2,76032kr 690,08
500kr 2,64628kr 1 323,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,53675kr 2 536,75
2 000kr 2,39563kr 4 791,26
3 000kr 2,37245kr 7 117,35
5 000kr 2,29975kr 11 498,75
7 000kr 2,25310kr 15 771,70
10 000kr 2,20469kr 22 046,90
12 000kr 2,18036kr 26 164,32
24 000kr 2,09029kr 50 166,96
25 000kr 2,08510kr 52 127,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,88000
Unit Price with VAT:kr 4,85000