4.9152 MHz ±50ppm Crystal 18pF 150 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-18-10X

DigiKey Part Number
XC1374-ND
Manufacturer
Manufacturer Product Number
ECS-49-18-10X
Description
CRYSTAL 4.9152MHZ 18PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±50ppm Crystal 18pF 150 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-18-10X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.413" L (3.20mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 795
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,64000kr 6,64
10kr 5,75800kr 57,58
25kr 5,44760kr 136,19
50kr 5,22420kr 261,21
100kr 5,00740kr 500,74
250kr 4,73560kr 1 183,90
500kr 4,53964kr 2 269,82
1 000kr 4,35187kr 4 351,87
2 500kr 4,11560kr 10 289,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,64000
Unit Price with VAT:kr 8,30000