
ECS-3951M-036-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3951M-036-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3951M-036-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3951M-036-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-036-BN-T-TR |
Description | XTAL OSC XO 3.6864MHZ 5V HCMOS S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,59000 | kr 11,59 |
| 10 | kr 10,06300 | kr 100,63 |
| 25 | kr 9,52080 | kr 238,02 |
| 50 | kr 9,12680 | kr 456,34 |
| 100 | kr 8,74810 | kr 874,81 |
| 250 | kr 8,27320 | kr 2 068,30 |
| 500 | kr 7,93108 | kr 3 965,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,60328 | kr 7 603,28 |
| 2 000 | kr 7,28913 | kr 14 578,26 |
| 3 000 | kr 7,11155 | kr 21 334,65 |
| 5 000 | kr 6,89405 | kr 34 470,25 |
| 7 000 | kr 6,75451 | kr 47 281,57 |
| 10 000 | kr 6,60973 | kr 66 097,30 |
| Unit Price without VAT: | kr 11,59000 |
|---|---|
| Unit Price with VAT: | kr 14,48750 |

