
ECS-270-20-4VX | |
|---|---|
DigiKey Part Number | XC1587-ND |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-4VX |
Description | CRYSTAL 27.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,50000 | kr 13,50 |
| 10 | kr 11,71400 | kr 117,14 |
| 25 | kr 11,08280 | kr 277,07 |
| 50 | kr 10,62300 | kr 531,15 |
| 200 | kr 9,76265 | kr 1 952,53 |
| 400 | kr 9,35870 | kr 3 743,48 |
| 600 | kr 9,13040 | kr 5 478,24 |
| 1 000 | kr 8,85087 | kr 8 850,87 |
| 2 600 | kr 8,35100 | kr 21 712,60 |
| Unit Price without VAT: | kr 13,50000 |
|---|---|
| Unit Price with VAT: | kr 16,87500 |

