
ECS-250-12-30BQ-AEN-TR | |
|---|---|
DigiKey Part Number | XC2700TR-ND - Tape & Reel (TR) XC2700CT-ND - Cut Tape (CT) XC2700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-30BQ-AEN-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-30BQ-AEN-TR Models |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 6,20400 | kr 62,04 |
| 25 | kr 5,86440 | kr 146,61 |
| 50 | kr 5,62160 | kr 281,08 |
| 100 | kr 5,38900 | kr 538,90 |
| 250 | kr 5,09616 | kr 1 274,04 |
| 500 | kr 4,88542 | kr 2 442,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,68343 | kr 4 683,43 |
| 2 000 | kr 4,48975 | kr 8 979,50 |
| 3 000 | kr 4,38024 | kr 13 140,72 |
| 5 000 | kr 4,24616 | kr 21 230,80 |
| 7 000 | kr 4,16011 | kr 29 120,77 |
| 10 000 | kr 4,07086 | kr 40 708,60 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

