24 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-1X

DigiKey Part Number
X986-ND
Manufacturer
Manufacturer Product Number
ECS-240-20-1X
Description
CRYSTAL 24.0000MHZ 20PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 20 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4,98000kr 4,98
10kr 4,33700kr 43,37
25kr 4,10040kr 102,51
50kr 3,93260kr 196,63
100kr 3,76920kr 376,92
300kr 3,52500kr 1 057,50
500kr 3,41690kr 1 708,45
1 000kr 3,27555kr 3 275,55
2 500kr 3,09766kr 7 744,15
Manufacturers Standard Package
Unit Price without VAT:kr 4,98000
Unit Price with VAT:kr 6,22500