
ECS-200-18-4X | |
|---|---|
DigiKey Part Number | 50-ECS-200-18-4X-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-4X |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 4,67100 | kr 46,71 |
| 25 | kr 4,41200 | kr 110,30 |
| 50 | kr 4,23120 | kr 211,56 |
| 200 | kr 3,88825 | kr 777,65 |
| 400 | kr 3,72748 | kr 1 490,99 |
| 600 | kr 3,63647 | kr 2 181,88 |
| 1 000 | kr 3,52498 | kr 3 524,98 |
| 2 600 | kr 3,32558 | kr 8 646,51 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

