18.432 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-12-33Q-JES-TR

DigiKey Part Number
XC2149TR-ND - Tape & Reel (TR)
XC2149CT-ND - Cut Tape (CT)
XC2149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-12-33Q-JES-TR
Description
CRYSTAL 18.4320MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 816
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
10kr 6,33100kr 63,31
25kr 5,98480kr 149,62
50kr 5,73840kr 286,92
100kr 5,50120kr 550,12
250kr 5,20236kr 1 300,59
500kr 4,98724kr 2 493,62
1 000kr 4,78096kr 4 780,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,47151kr 13 414,53
6 000kr 4,28681kr 25 720,86
9 000kr 4,18238kr 37 641,42
15 000kr 4,05451kr 60 817,65
21 000kr 3,97247kr 83 421,87
Manufacturers Standard Package
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500