
ECS-2333-018-BN-TR | |
|---|---|
DigiKey Part Number | XC1962TR-ND - Tape & Reel (TR) XC1962CT-ND - Cut Tape (CT) XC1962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-018-BN-TR |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-018-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 8,88600 | kr 88,86 |
| 25 | kr 8,40040 | kr 210,01 |
| 50 | kr 8,05380 | kr 402,69 |
| 100 | kr 7,72090 | kr 772,09 |
| 250 | kr 7,30104 | kr 1 825,26 |
| 500 | kr 6,99906 | kr 3 499,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,60328 | kr 7 603,28 |
| 2 000 | kr 7,28913 | kr 14 578,26 |
| 3 000 | kr 7,11155 | kr 21 334,65 |
| 5 000 | kr 6,89405 | kr 34 470,25 |
| 7 000 | kr 6,75451 | kr 47 281,57 |
| 10 000 | kr 6,60973 | kr 66 097,30 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |

