
ECS-1612MV-520-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-520-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-520-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-520-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-520-CN-TR |
Description | XTAL OSC XO 52.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,60000 | kr 16,60 |
| 10 | kr 14,41400 | kr 144,14 |
| 25 | kr 13,63360 | kr 340,84 |
| 50 | kr 13,06800 | kr 653,40 |
| 100 | kr 12,52780 | kr 1 252,78 |
| 250 | kr 11,84764 | kr 2 961,91 |
| 500 | kr 11,35790 | kr 5 678,95 |
| 1 000 | kr 10,88860 | kr 10 888,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,18488 | kr 30 554,64 |
| 6 000 | kr 9,76506 | kr 58 590,36 |
| 9 000 | kr 9,52774 | kr 85 749,66 |
| Unit Price without VAT: | kr 16,60000 |
|---|---|
| Unit Price with VAT: | kr 20,75000 |

