16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-36Q-RWL-TR

DigiKey Part Number
XC2726TR-ND - Tape & Reel (TR)
XC2726CT-ND - Cut Tape (CT)
XC2726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-36Q-RWL-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-36Q-RWL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 075
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,20000kr 6,20
10kr 5,40100kr 54,01
25kr 5,11240kr 127,81
50kr 4,90100kr 245,05
100kr 4,69750kr 469,75
250kr 4,44220kr 1 110,55
500kr 4,25866kr 2 129,33
1 000kr 4,08240kr 4 082,40
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,81814kr 11 454,42
6 000kr 3,66037kr 21 962,22
9 000kr 3,57116kr 32 140,44
15 000kr 3,46194kr 51 929,10
21 000kr 3,39185kr 71 228,85
Manufacturers Standard Package
Unit Price without VAT:kr 6,20000
Unit Price with VAT:kr 7,75000