
ECS-160-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2851TR-ND - Tape & Reel (TR) XC2851CT-ND - Cut Tape (CT) XC2851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33Q-JEN-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-33Q-JEN-TR Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 5,58300 | kr 55,83 |
| 25 | kr 5,27680 | kr 131,92 |
| 50 | kr 5,05780 | kr 252,89 |
| 100 | kr 4,84890 | kr 484,89 |
| 250 | kr 4,58492 | kr 1 146,23 |
| 500 | kr 4,39532 | kr 2 197,66 |
| 1 000 | kr 4,21350 | kr 4 213,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,94078 | kr 11 822,34 |
| 6 000 | kr 3,77797 | kr 22 667,82 |
| 9 000 | kr 3,68588 | kr 33 172,92 |
| 15 000 | kr 3,57317 | kr 53 597,55 |
| 21 000 | kr 3,50084 | kr 73 517,64 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |

