
ECS-135.6-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC3117TR-ND - Tape & Reel (TR) XC3117CT-ND - Cut Tape (CT) XC3117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-18-30-JEM-TR |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-13.560MHZ-B2-T | Abracon LLC | 52 845 | 535-9101-1-ND | kr 9,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 6,51400 | kr 65,14 |
| 25 | kr 6,15640 | kr 153,91 |
| 50 | kr 5,90260 | kr 295,13 |
| 100 | kr 5,65810 | kr 565,81 |
| 250 | kr 5,35088 | kr 1 337,72 |
| 500 | kr 5,12956 | kr 2 564,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,91744 | kr 4 917,44 |
| 2 000 | kr 4,71414 | kr 9 428,28 |
| 3 000 | kr 4,59920 | kr 13 797,60 |
| 5 000 | kr 4,45840 | kr 22 292,00 |
| 7 000 | kr 4,36809 | kr 30 576,63 |
| 10 000 | kr 4,27437 | kr 42 743,70 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

