12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-10-33-AGM-TR

DigiKey Part Number
XC2721TR-ND - Tape & Reel (TR)
XC2721CT-ND - Cut Tape (CT)
XC2721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-10-33-AGM-TR
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-10-33-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 365
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 3,54900kr 35,49
25kr 3,35360kr 83,84
50kr 3,21500kr 160,75
100kr 3,08090kr 308,09
250kr 2,91392kr 728,48
500kr 2,79312kr 1 396,56
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,67763kr 2 677,63
2 000kr 2,56683kr 5 133,66
3 000kr 2,50420kr 7 512,60
5 000kr 2,42747kr 12 137,35
7 000kr 2,37822kr 16 647,54
10 000kr 2,32715kr 23 271,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750