
ECS-110-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1690TR-ND - Tape & Reel (TR) XC1690CT-ND - Cut Tape (CT) XC1690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110-18-5PXEN-TR |
Description | CRYSTAL 11.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,29000 | kr 4,29 |
| 10 | kr 3,74000 | kr 37,40 |
| 25 | kr 3,53960 | kr 88,49 |
| 50 | kr 3,39380 | kr 169,69 |
| 100 | kr 3,25330 | kr 325,33 |
| 250 | kr 3,07632 | kr 769,08 |
| 500 | kr 2,94896 | kr 1 474,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,82697 | kr 2 826,97 |
| 2 000 | kr 2,71002 | kr 5 420,04 |
| 3 000 | kr 2,64390 | kr 7 931,70 |
| 5 000 | kr 2,56290 | kr 12 814,50 |
| 7 000 | kr 2,51091 | kr 17 576,37 |
| 10 000 | kr 2,45697 | kr 24 569,70 |
| Unit Price without VAT: | kr 4,29000 |
|---|---|
| Unit Price with VAT: | kr 5,36250 |

