50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3625ETTS-50.000M TR

DigiKey Part Number
2773-EC3625ETTS-50.000MTR-ND - Tape & Reel (TR)
2773-EC3625ETTS-50.000MTRCT-ND - Cut Tape (CT)
2773-EC3625ETTS-50.000MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC3625ETTS-50.000M TR
Description
STANDARD CLOCK OSCILLATOR 50.000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,44000kr 21,44
10kr 18,63800kr 186,38
25kr 17,62200kr 440,55
50kr 16,89420kr 844,71
100kr 16,19620kr 1 619,62
250kr 15,31660kr 3 829,15
500kr 14,68382kr 7 341,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 14,07740kr 14 077,40
2 000kr 13,49663kr 26 993,26
3 000kr 13,16828kr 39 504,84
5 000kr 12,76632kr 63 831,60
7 000kr 12,50841kr 87 558,87
Manufacturers Standard Package
Unit Price without VAT:kr 21,44000
Unit Price with VAT:kr 26,80000