18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-18.432M TR

DigiKey Part Number
2773-EB2532YA12-18.432MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-18.432MCT-ND - Cut Tape (CT)
2773-EB2532YA12-18.432MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2532YA12-18.432M TR
Description
CRYSTAL 18.4320MHZ 12PF SMD
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 940
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,48000kr 6,48
10kr 5,60200kr 56,02
25kr 5,29520kr 132,38
50kr 5,07600kr 253,80
100kr 4,86530kr 486,53
250kr 4,60132kr 1 150,33
500kr 4,41084kr 2 205,42
1 000kr 4,22837kr 4 228,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,95471kr 11 864,13
Manufacturers Standard Package
Unit Price without VAT:kr 6,48000
Unit Price with VAT:kr 8,10000