25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2J2H-25.000M TR

DigiKey Part Number
2773-EB13E2J2H-25.000MCT-ND - Cut Tape (CT)
2773-EB13E2J2H-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2J2H-25.000M TR
Description
OSC XO 25MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7XL-25.000MBD-TTXC CORPORATION112887-7XL-25.000MBD-TCT-NDkr 14,60000Parametric Equivalent
QTM325-25.000MBD-TQST204981-QTM325-25.000MBD-TCT-NDkr 12,59000Parametric Equivalent
In-Stock: 618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,40000kr 10,40
10kr 9,02300kr 90,23
25kr 8,53200kr 213,30
50kr 8,17980kr 408,99
100kr 7,84130kr 784,13
250kr 7,41564kr 1 853,91
500kr 7,10890kr 3 554,45
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 10,40000
Unit Price with VAT:kr 13,00000