
EB13E2J2H-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2J2H-25.000MCT-ND - Cut Tape (CT) 2773-EB13E2J2H-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2J2H-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-25.000MBD-T | TXC CORPORATION | 112 | 887-7XL-25.000MBD-TCT-ND | kr 14,60000 | Parametric Equivalent |
| QTM325-25.000MBD-T | QST | 20 | 4981-QTM325-25.000MBD-TCT-ND | kr 12,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,40000 | kr 10,40 |
| 10 | kr 9,02300 | kr 90,23 |
| 25 | kr 8,53200 | kr 213,30 |
| 50 | kr 8,17980 | kr 408,99 |
| 100 | kr 7,84130 | kr 784,13 |
| 250 | kr 7,41564 | kr 1 853,91 |
| 500 | kr 7,10890 | kr 3 554,45 |
| Unit Price without VAT: | kr 10,40000 |
|---|---|
| Unit Price with VAT: | kr 13,00000 |

