
E732 | |
|---|---|
DigiKey Part Number | 4307-E732-ND |
Manufacturer | |
Manufacturer Product Number | E732 |
Description | MAGNET 0.394"D X 0.630"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.394" Dia x 0.630" H (10.00mm x 16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Alnico (AlNiCo) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.630" H (10.00mm x 16.00mm) | |
Operating Temperature | 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,75000 | kr 50,75 |
| 5 | kr 45,61800 | kr 228,09 |
| 20 | kr 41,95450 | kr 839,09 |
| 40 | kr 40,35150 | kr 1 614,06 |
| 60 | kr 39,47733 | kr 2 368,64 |
| 100 | kr 38,43830 | kr 3 843,83 |
| 500 | kr 35,56564 | kr 17 782,82 |
| 1 000 | kr 34,49541 | kr 34 495,41 |
| Unit Price without VAT: | kr 50,75000 |
|---|---|
| Unit Price with VAT: | kr 63,43750 |

